Image for PV-32A14LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-32A14LF

DigiKey Part Number
PV-32A14LF-ND
Manufacturer
Manufacturer Product Number
PV-32A14LF
Description
FUSE 32AMP 1300V DC SOLAR FERRUL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32A 1.3 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Solar (Photovoltaic)
Series
Class
gPV
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.559" Dia x 2.626" L (14.20mm x 66.70mm)
Current Rating (Amps)
32A
Melting I²t
105.0
Voltage Rating - DC
1.3 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£62.95400£629.54
Manufacturers Standard Package
Unit Price without VAT:£62.95400
Unit Price with VAT:£75.54480