
PV-315A-3L-B-15 | |
|---|---|
DigiKey Part Number | PV-315A-3L-B-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-315A-3L-B-15 |
Description | FUSE 315A 1500V 3L PV BOLT-IN VE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 315A 1 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 315A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 7.929" L x 3.583" W x 2.894" H (201.40mm x 91.00mm x 73.50mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 150000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £1,232.52733 | £18,487.91 |
| Unit Price without VAT: | £1,232.52733 |
|---|---|
| Unit Price with VAT: | £1,479.03280 |

