
PV-30A10F85L | |
|---|---|
DigiKey Part Number | 2041-PV-30A10F85L-ND |
Manufacturer | |
Manufacturer Product Number | PV-30A10F85L |
Description | 30AMP 1500V DC SOLAR FERRULE 10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30A 1.5 kVDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gPV | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.346" L (10.30mm x 85.00mm) | |
Melting I²t | 485.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £78.17700 | £781.77 |
| Unit Price without VAT: | £78.17700 |
|---|---|
| Unit Price with VAT: | £93.81240 |

