Image for PV-3-5A10F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-3-5A10F

DigiKey Part Number
PV-3-5A10F-ND
Manufacturer
Manufacturer Product Number
PV-3-5A10F
Description
FUSE 3.5AMP 1000V DC SOLAR FERRU
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3.5A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Class
gPV
Packaging
Bulk
Approval Agency
CCC, CE, CSA, IEC, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38.1mm
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Current Rating (Amps)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£52.70100£527.01
Manufacturers Standard Package
Unit Price without VAT:£52.70100
Unit Price with VAT:£63.24120