
PV-2A10-1P | |
|---|---|
DigiKey Part Number | PV-2A10-1P-ND |
Manufacturer | |
Manufacturer Product Number | PV-2A10-1P |
Description | FUSE CARTRIDGE 2A 1KVDC RAD BEND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 1.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £44.57000 | £445.70 |
| Unit Price without VAT: | £44.57000 |
|---|---|
| Unit Price with VAT: | £53.48400 |

