
PV-25A14LF10F | |
|---|---|
DigiKey Part Number | PV-25A14LF10F-ND |
Manufacturer | |
Manufacturer Product Number | PV-25A14LF10F |
Description | FUSE 25AMP 1300V DC SOLAR FERRUL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25A 1.3 kVDC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CCC, CSA, UL |
Mounting Type In Line | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Inline, Double Ended |
Current Rating (Amps) 25A | Size / Dimension 0.556" Dia x 3.377" L (14.12mm x 85.77mm) |
Voltage Rating - DC 1.3 kVDC | Melting I²t 65.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £62.95400 | £629.54 |
| Unit Price without VAT: | £62.95400 |
|---|---|
| Unit Price with VAT: | £75.54480 |

