Image for PV-25A14L-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-25A14L-T

DigiKey Part Number
PV-25A14L-T-ND
Manufacturer
Manufacturer Product Number
PV-25A14L-T
Description
FUSE 25AMP 1300V DC SOLAR TAG FU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25A 1.3 kVDC Fuse Cartridge In Line
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Solar (Photovoltaic)
Series
Class
gPV
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
In Line
Package / Case
Cartridge, Inline, Double Ended
Fuse Type
Cartridge
Size / Dimension
0.595" Dia x 3.507" L (15.12mm x 89.07mm)
Current Rating (Amps)
25A
Melting I²t
65.0
Voltage Rating - DC
1.3 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£62.95400£629.54
Manufacturers Standard Package
Unit Price without VAT:£62.95400
Unit Price with VAT:£75.54480