
PV-250ANH2 | |
|---|---|
DigiKey Part Number | 2041-PV-250ANH2-ND |
Manufacturer | |
Manufacturer Product Number | PV-250ANH2 |
Description | FUSE 250A 1000V DC PV SIZE 2 DUA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250A 1 kVDC Fuse Square Requires Holder |
Category | Applications Solar (Photovoltaic) |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 250A | Size / Dimension 2.657" L x 2.122" W x 2.402" H (67.50mm x 53.90mm x 61.00mm) |
Voltage Rating - DC 1 kVDC | Melting I²t 17000.0 |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £627.28667 | £1,881.86 |
| Unit Price without VAT: | £627.28667 |
|---|---|
| Unit Price with VAT: | £752.74400 |

