
PV-20A14LF10F | |
|---|---|
DigiKey Part Number | PV-20A14LF10F-ND |
Manufacturer | |
Manufacturer Product Number | PV-20A14LF10F |
Description | FUSE 20AMP 1500V SOLAR FERRULE F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20A 1.5 kVDC Fuse Cartridge In Line |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | In Line | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | gPV | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.556" Dia x 3.377" L (14.12mm x 85.77mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 34.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £63.34300 | £633.43 |
| Unit Price without VAT: | £63.34300 |
|---|---|
| Unit Price with VAT: | £76.01160 |

