
PV-20A10-T | |
|---|---|
DigiKey Part Number | PV-20A10-T-ND |
Manufacturer | |
Manufacturer Product Number | PV-20A10-T |
Description | FUSE 20AMP 1000V SOLAR BLADE 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Class gPV |
Packaging Bulk | Approval Agency CCC, UL |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 20A | Size / Dimension 0.406" Dia x 2.319" L (10.30mm x 58.90mm) |
Voltage Rating - DC 1 kVDC | Melting I²t 34.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £52.22400 | £522.24 |
| Unit Price without VAT: | £52.22400 |
|---|---|
| Unit Price with VAT: | £62.66880 |

