
PV-20A10-2P | |
|---|---|
DigiKey Part Number | 2041-PV-20A10-2P-ND |
Manufacturer | |
Manufacturer Product Number | PV-20A10-2P |
Description | 20AMP 1000V DC SOLAR PCB-2 10X38 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A 1 kV Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Melting I²t | 34.0 | |
Approval Agency | CCC, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.543" L (10.30mm x 39.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £45.38800 | £453.88 |
| Unit Price without VAT: | £45.38800 |
|---|---|
| Unit Price with VAT: | £54.46560 |

