
PV-200ANH1 | |
|---|---|
DigiKey Part Number | PV-200ANH1-ND |
Manufacturer | |
Manufacturer Product Number | PV-200ANH1 |
Description | FUSE 200A 1000V DC PV SIZE 1 DUA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Class gPV |
Packaging Bulk | Approval Agency CCC, CSA, UL |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 200A | Size / Dimension 2.811" L x 2.087" W x 1.575" H (71.40mm x 53.00mm x 40.00mm) |
Voltage Rating - DC 1 kVDC | Melting I²t 10200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £495.53667 | £1,486.61 |
| Unit Price without VAT: | £495.53667 |
|---|---|
| Unit Price with VAT: | £594.64400 |

