
PV-200A-2XL-3B-15 | |
|---|---|
DigiKey Part Number | 2041-PV-200A-2XL-3B-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-200A-2XL-3B-15 |
Description | FUSE 200A 1500V 2XL PV BOLT-IN V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200A 1.5 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, EAC, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 30kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 200A | Size / Dimension 5.118" L x 2.323" W x 2.992" H (130.00mm x 59.00mm x 76.00mm) |
Voltage Rating - DC 1.5 kVDC | Melting I²t 8800.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,134.33000 | £1,134.33 |
| Unit Price without VAT: | £1,134.33000 |
|---|---|
| Unit Price with VAT: | £1,361.19600 |

