
PV-200A-1XL-B-15 | |
|---|---|
DigiKey Part Number | PV-200A-1XL-B-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-200A-1XL-B-15 |
Description | FUSE 200A 1500V 1XL PV BOLT-IN V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200A 1 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Class gPV |
Packaging Bulk | Approval Agency CCC, CSA, UL |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 200A | Size / Dimension 7.129" L x 2.677" W x 2.008" H (181.80mm x 68.00mm x 51.00mm) |
Voltage Rating - AC 1 kVAC | Melting I²t 9400.0 |
Voltage Rating - DC 1 kVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,076.04000 | £1,076.04 |
| Unit Price without VAT: | £1,076.04000 |
|---|---|
| Unit Price with VAT: | £1,291.24800 |

