
PV-200A-1XL-15 | |
|---|---|
DigiKey Part Number | PV-200A-1XL-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-200A-1XL-15 |
Description | FUSE 200A 1500V 1XL PV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200A 1.5 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE, CSA, EAC, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 7.129" L x 2.677" W x 2.008" H (181.80mm x 68.00mm x 51.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 9400.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,037.21000 | £1,037.21 |
| Unit Price without VAT: | £1,037.21000 |
|---|---|
| Unit Price with VAT: | £1,244.65200 |

