
PV-2-5A14LF | |
|---|---|
DigiKey Part Number | 2041-PV-2-5A14LF-ND |
Manufacturer | |
Manufacturer Product Number | PV-2-5A14LF |
Description | 2.5 AMP 1500V DC SOLAR FERRULE F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25A 1.3 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CCC, CSA, UL |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard (Axial) |
Current Rating (Amps) 25A | Size / Dimension 0.559" Dia x 2.626" L (14.20mm x 66.70mm) |
Voltage Rating - DC 1.3 kVDC | Melting I²t 65.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £57.15300 | £571.53 |
| Unit Price without VAT: | £57.15300 |
|---|---|
| Unit Price with VAT: | £68.58360 |

