2.25A 1.5 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-2-25A10F85L

DigiKey Part Number
2041-PV-2-25A10F85L-ND
Manufacturer
Manufacturer Product Number
PV-2-25A10F85L
Description
2.25AMP 1500V DC SOLAR FERRULE 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.25A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2.25A
Voltage Rating - AC
-
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
gPV
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 3.346" L (10.30mm x 85.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£73.54000£735.40
Manufacturers Standard Package
Unit Price without VAT:£73.54000
Unit Price with VAT:£88.24800