
PV-16A10F85L | |
|---|---|
DigiKey Part Number | 2041-PV-16A10F85L-ND |
Manufacturer | |
Manufacturer Product Number | PV-16A10F85L |
Description | 16AMP 1500V DC SOLAR FERRULE 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, EAC, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 30kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 16A | Size / Dimension 0.378" Dia x 3.299" L (9.60mm x 83.80mm) |
Voltage Rating - DC 1.5 kVDC | Melting I²t 48.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £63.59700 | £635.97 |
| Unit Price without VAT: | £63.59700 |
|---|---|
| Unit Price with VAT: | £76.31640 |

