
PV-160ANH2 | |
|---|---|
DigiKey Part Number | 2041-PV-160ANH2-ND |
Manufacturer | |
Manufacturer Product Number | PV-160ANH2 |
Description | FUSE 160A 1000V DC PV SIZE 2 DUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.657" L x 2.122" W x 2.402" H (67.50mm x 53.90mm x 61.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 4600.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £674.25667 | £2,022.77 |
| Unit Price without VAT: | £674.25667 |
|---|---|
| Unit Price with VAT: | £809.10800 |

