
PV-160A-2XL | |
|---|---|
DigiKey Part Number | PV-160A-2XL-ND |
Manufacturer | |
Manufacturer Product Number | PV-160A-2XL |
Description | FUSE 160A 1000V 2XL PV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, CSA, EAC, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 33kA |
Fuse Type Rectangular | Package / Case Rectangular, Blade |
Current Rating (Amps) 160A | Size / Dimension 7.496" L x 2.992" W x 2.323" H (190.40mm x 76.00mm x 59.00mm) |
Voltage Rating - DC 1 kVDC | Melting I²t 2780.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £823.59000 | £823.59 |
| Unit Price without VAT: | £823.59000 |
|---|---|
| Unit Price with VAT: | £988.30800 |

