
PV-160A-2XL-B | |
|---|---|
DigiKey Part Number | PV-160A-2XL-B-ND |
Manufacturer | |
Manufacturer Product Number | PV-160A-2XL-B |
Description | FUSE 160A 1000V 2XL PV BOLT-IN V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE, CSA, EAC, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 33kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 7.496" L x 2.992" W x 2.323" H (190.40mm x 76.00mm x 59.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 2780.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £854.13000 | £854.13 |
| Unit Price without VAT: | £854.13000 |
|---|---|
| Unit Price with VAT: | £1,024.95600 |

