Image for PV-160A-2XL-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-160A-2XL-15

DigiKey Part Number
PV-160A-2XL-15-ND
Manufacturer
Manufacturer Product Number
PV-160A-2XL-15
Description
FUSE 160A 1500V 2XL PV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
160A 1.5 kVDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Solar (Photovoltaic)
Series
Features
Indicating
Packaging
Bulk
Class
gPV
Part Status
Active
Approval Agency
CE, CSA, EAC, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
30kA
Fuse Type
Rectangular
Package / Case
Rectangular, Blade
Current Rating (Amps)
160A
Size / Dimension
7.496" L x 2.992" W x 2.323" H (190.40mm x 76.00mm x 59.00mm)
Voltage Rating - DC
1.5 kVDC
Melting I²t
5000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,129.27000£1,129.27
Manufacturers Standard Package
Unit Price without VAT:£1,129.27000
Unit Price with VAT:£1,355.12400