
PV-160A-1XL-15 | |
|---|---|
DigiKey Part Number | PV-160A-1XL-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-160A-1XL-15 |
Description | FUSE 160A 1500V 1XL PV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160A 1.5 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, CSA, EAC, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 30kA |
Fuse Type Rectangular | Package / Case Rectangular, Blade |
Current Rating (Amps) 160A | Size / Dimension 7.129" L x 2.677" W x 2.008" H (181.80mm x 68.00mm x 51.00mm) |
Voltage Rating - DC 1.5 kVDC | Melting I²t 4200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £983.66000 | £983.66 |
| Unit Price without VAT: | £983.66000 |
|---|---|
| Unit Price with VAT: | £1,180.39200 |

