
PV-12A10F85L | |
|---|---|
DigiKey Part Number | 2041-PV-12A10F85L-ND |
Manufacturer | |
Manufacturer Product Number | PV-12A10F85L |
Description | 12AMP 1500V DC SOLAR FERRULE 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | gPV | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.346" L (10.30mm x 85.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £68.14500 | £681.45 |
| Unit Price without VAT: | £68.14500 |
|---|---|
| Unit Price with VAT: | £81.77400 |

