Image for PV-125A-2XL-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-125A-2XL-15

DigiKey Part Number
PV-125A-2XL-15-ND
Manufacturer
Manufacturer Product Number
PV-125A-2XL-15
Description
FUSE 125A 1500V 2XL PV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
125A 1.5 kVDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Rectangular
Current Rating (Amps)
125A
Voltage Rating - AC
-
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
Indicating
Class
gPV
Approval Agency
CCC, EAC, IEC, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
33kA
Package / Case
Rectangular, Blade
Size / Dimension
7.496" L x 2.992" W x 2.323" H (190.40mm x 76.00mm x 59.00mm)
Grade
-
Qualification
-
Melting I²t
2200.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,017.82000£1,017.82
Manufacturers Standard Package
Unit Price without VAT:£1,017.82000
Unit Price with VAT:£1,221.38400