
PV-125A-01XL-B | |
|---|---|
DigiKey Part Number | PV-125A-01XL-B-ND |
Manufacturer | |
Manufacturer Product Number | PV-125A-01XL-B |
Description | FUSE 125A 1000V 1 XL PV BOLT IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CE, CSA, EAC, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Rectangular | Package / Case Rectangular, Blade |
Current Rating (Amps) 125A | Size / Dimension 7.370" L x 2.362" W x 1.772" H (187.20mm x 60.00mm x 45.00mm) |
Voltage Rating - DC 1 kVDC | Melting I²t 1930.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £672.34000 | £672.34 |
| Unit Price without VAT: | £672.34000 |
|---|---|
| Unit Price with VAT: | £806.80800 |

