
PSU111-WH | |
|---|---|
DigiKey Part Number | 2041-PSU111-WH-ND |
Manufacturer | |
Manufacturer Product Number | PSU111-WH |
Description | CONN BARRIER STRIP 3CIRC 0.625" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Side Stacking |
Terminal Block Type Barrier Block | Color White |
Number of Circuits 3 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.625" (15.88mm) | Material - Insulation Thermoplastic |
Number of Rows 2 (Raised, Staggered) | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.78000 | £33.78 |
| 10 | £24.55800 | £245.58 |
| 40 | £21.23950 | £849.58 |
| 80 | £20.06425 | £1,605.14 |
| 120 | £19.49667 | £2,339.60 |
| 280 | £18.54521 | £5,192.66 |
| Unit Price without VAT: | £33.78000 |
|---|---|
| Unit Price with VAT: | £40.53600 |

