Image for PON60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PON60

DigiKey Part Number
PON60-ND
Manufacturer
Manufacturer Product Number
PON60
Description
NRN 60 AMP CART
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
250 VAC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.811" Dia x 3.000" L (20.60mm x 76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£33.45100£334.51
Manufacturers Standard Package
Unit Price without VAT:£33.45100
Unit Price with VAT:£40.14120