
PON45 | |
|---|---|
DigiKey Part Number | PON45-ND |
Manufacturer | |
Manufacturer Product Number | PON45 |
Description | FUSE CANADIAN P TYPE FAST ACTI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 45A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 45A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £33.45100 | £334.51 |
| Unit Price without VAT: | £33.45100 |
|---|---|
| Unit Price with VAT: | £40.14120 |

