
PLU111-WH | |
|---|---|
DigiKey Part Number | PLU111-WH-ND |
Manufacturer | |
Manufacturer Product Number | PLU111-WH |
Description | CONN BARRIER STRIP 3CIRC 0.625" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.625" (15.88mm) | |
Number of Rows | 2 (Raised, Staggered) | |
Current Rating (Amps) | 70A | |
Voltage Rating | 600V | |
Wire Gauge | 4-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Side Stacking | |
Color | White | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £71.13000 | £2,845.20 |
| Unit Price without VAT: | £71.13000 |
|---|---|
| Unit Price with VAT: | £85.35600 |

