
PLU1-WH | |
|---|---|
DigiKey Part Number | PLU1-WH-ND |
Manufacturer | |
Manufacturer Product Number | PLU1-WH |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 4-18 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Features Side Stacking |
Terminal Block Type Barrier Block | Color White |
Number of Circuits 1 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 2 | Operating Temperature 105°C |
Number of Rows 2 (Raised, Staggered) | Material - Insulation Thermoplastic |
Current Rating (Amps) 70A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.86250 | £2,486.25 |
| Unit Price without VAT: | £24.86250 |
|---|---|
| Unit Price with VAT: | £29.83500 |

