
PDB371-3 | |
|---|---|
DigiKey Part Number | PDB371-3-ND |
Manufacturer | |
Manufacturer Product Number | PDB371-3 |
Description | POWER DISTRIBUTION BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 9 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 2/0 AWG CU/AL; #1-#6 CU/AL | |
Load Side Wire/Stud Size | #4-#8 AL; #4-14 CU; 1/0 AWG - #8 CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £368.48000 | £368.48 |
| Unit Price without VAT: | £368.48000 |
|---|---|
| Unit Price with VAT: | £442.17600 |

