
PDB323-2 | |
|---|---|
DigiKey Part Number | 2041-PDB323-2-ND |
Manufacturer | |
Manufacturer Product Number | PDB323-2 |
Description | PDB323, 1:6, 310A, 2 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | #4 - #14CU; 4 - #8AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £165.63267 | £2,484.49 |
| Unit Price without VAT: | £165.63267 |
|---|---|
| Unit Price with VAT: | £198.75920 |

