
PDB321-1 | |
|---|---|
DigiKey Part Number | PDB321-1-ND |
Manufacturer | |
Manufacturer Product Number | PDB321-1 |
Description | POWER DISTRIBUTION BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 AWG - #8 CU/AL; #10-#12 AL; #10-#14 CU | |
Load Side Wire/Stud Size | #4-#8 CU/AL; #10-#14 CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £208.17000 | £208.17 |
| Unit Price without VAT: | £208.17000 |
|---|---|
| Unit Price with VAT: | £249.80400 |

