
PDB280-2 | |
|---|---|
DigiKey Part Number | 2041-PDB280-2-ND |
Manufacturer | |
Manufacturer Product Number | PDB280-2 |
Description | PDB280, 1:1-STUD, 175A, 2 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Stud Terminal Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 2/0 - #14CU; 2/0 - #8AL | |
Load Side Wire/Stud Size | 1/4 - 20x3/4 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £78.21583 | £1,877.18 |
| Unit Price without VAT: | £78.21583 |
|---|---|
| Unit Price with VAT: | £93.85900 |

