
P-25PK4 | |
|---|---|
DigiKey Part Number | P-25PK4-ND |
Manufacturer | |
Manufacturer Product Number | P-25PK4 |
Description | BOX OF 4 P-25 FUSES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 125 VAC Fuse Edison Plug Requires Holder |
Category | Fuse Type Edison Plug |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 125 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Package / Case Edison Plug |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.66000 | £63.66 |
| Unit Price without VAT: | £63.66000 |
|---|---|
| Unit Price with VAT: | £76.39200 |

