
OPM-NG-SM3 | |
|---|---|
DigiKey Part Number | OPM-NG-SM3-ND |
Manufacturer | |
Manufacturer Product Number | OPM-NG-SM3 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal, Pressure Plate |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £209.68000 | £209.68 |
| Unit Price without VAT: | £209.68000 |
|---|---|
| Unit Price with VAT: | £251.61600 |

