Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
OPM-NG-SC3
OPM-NG-SC3

OPM-NG-SC3

DigiKey Part Number
283-4449-ND
Manufacturer
Manufacturer Product Number
OPM-NG-SC3
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
3
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal, Pressure Plate
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Contact Material
Copper Alloy
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£209.68000£209.68
5£173.78000£868.90
10£160.18300£1,601.83
50£146.17800£7,308.90
Manufacturers Standard Package
Unit Price without VAT:£209.68000
Unit Price with VAT:£251.61600