Image for OPM-1038SW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPM-1038SW

DigiKey Part Number
OPM-1038SW-ND
Manufacturer
Manufacturer Product Number
OPM-1038SW
Description
OPTIMA MODULE W/SWITCH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
10.3mm x 38.1mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
3
Part Status
Active
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Termination Style
Screw Terminal
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£439.58000£439.58
Manufacturers Standard Package
Unit Price without VAT:£439.58000
Unit Price with VAT:£527.49600