
OPM-1038C | |
|---|---|
DigiKey Part Number | OPM-1038C-ND |
Manufacturer | |
Manufacturer Product Number | OPM-1038C |
Description | OPTIMA MODULE W/COMM. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 10.3mm x 38.1mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £464.73000 | £464.73 |
| Unit Price without VAT: | £464.73000 |
|---|---|
| Unit Price with VAT: | £557.67600 |

