
OPM-1038 | |
|---|---|
DigiKey Part Number | OPM-1038-ND |
Manufacturer | |
Manufacturer Product Number | OPM-1038 |
Description | OPTIMA MODULE/MIDGETSTYLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 10.3mm x 38.1mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £304.48000 | £304.48 |
| Unit Price without VAT: | £304.48000 |
|---|---|
| Unit Price with VAT: | £365.37600 |

