
OLI364FWJA-0000 | |
|---|---|
DigiKey Part Number | 2041-OLI364FWJA-0000-ND |
Manufacturer | |
Manufacturer Product Number | OLI364FWJA-0000 |
Description | OLI, 200 A, NEMA 4X, 600 V, 3-PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Switch Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Isolation Switch | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24,057.93000 | £24,057.93 |
| Unit Price without VAT: | £24,057.93000 |
|---|---|
| Unit Price with VAT: | £28,869.51600 |

