
NSD20M25 | |
|---|---|
DigiKey Part Number | NSD20M25-ND |
Manufacturer | |
Manufacturer Product Number | NSD20M25 |
Description | FUSE CRTRDGE 25A 415VAC CYLINDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25A 415 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 415 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 0.689" Dia x 1.362" L (17.50mm x 34.60mm) | |
Melting I²t | 570.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £25.75750 | £515.15 |
| Unit Price without VAT: | £25.75750 |
|---|---|
| Unit Price with VAT: | £30.90900 |

