
NRA37-1/2 | |
|---|---|
DigiKey Part Number | 2041-NRA37-1/2-ND |
Manufacturer | |
Manufacturer Product Number | NRA37-1/2 |
Description | DIN RAIL SLOTTED 37" ALUMINUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section Slotted Aluminum 37.500" (952.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 37.500" (952.50mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £165.22000 | £165.22 |
| 5 | £147.81200 | £739.06 |
| 10 | £142.36700 | £1,423.67 |
| Unit Price without VAT: | £165.22000 |
|---|---|
| Unit Price with VAT: | £198.26400 |

