
NOS-400 | |
|---|---|
DigiKey Part Number | NOS-400-ND |
Manufacturer | |
Manufacturer Product Number | NOS-400 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H, K5 |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 400A | Size / Dimension 2.590" Dia x 11.630" L (65.79mm x 295.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £628.51000 | £628.51 |
| Unit Price without VAT: | £628.51000 |
|---|---|
| Unit Price with VAT: | £754.21200 |

