
NON-90 | |
|---|---|
DigiKey Part Number | NON-90-ND |
Manufacturer | |
Manufacturer Product Number | NON-90 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 90A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £93.15600 | £465.78 |
| Unit Price without VAT: | £93.15600 |
|---|---|
| Unit Price with VAT: | £111.78720 |

