
NON-75 | |
|---|---|
DigiKey Part Number | NON-75-ND |
Manufacturer | |
Manufacturer Product Number | NON-75 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 75A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 75A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H, K5 | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.060" Dia x 5.880" L (26.92mm x 149.35mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £83.96000 | £419.80 |
| Unit Price without VAT: | £83.96000 |
|---|---|
| Unit Price with VAT: | £100.75200 |

