
NON-40 | |
|---|---|
DigiKey Part Number | NON-40-ND |
Manufacturer | |
Manufacturer Product Number | NON-40 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC 125 VDC Fuse Board Mount (Cartridge Style Excluded) Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 3.000" L (20.57mm x 76.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £18.36900 | £183.69 |
| Unit Price without VAT: | £18.36900 |
|---|---|
| Unit Price with VAT: | £22.04280 |

