
NON-3/4 | |
|---|---|
DigiKey Part Number | NON-3/4-ND |
Manufacturer | |
Manufacturer Product Number | NON-3/4 |
Description | FUSE BUSS ONE TIME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750mA 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 750mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H, K5 | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £19.69800 | £196.98 |
| Unit Price without VAT: | £19.69800 |
|---|---|
| Unit Price with VAT: | £23.63760 |

