
NO.8 | |
|---|---|
DigiKey Part Number | NO.8-ND |
Manufacturer | |
Manufacturer Product Number | NO.8 |
Description | TRON CLIP CLAMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 600 A 600V 1 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 600 A | |
For Use With/Related Products | TRON Fuse | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £302.75500 | £1,816.53 |
| Unit Price without VAT: | £302.75500 |
|---|---|
| Unit Price with VAT: | £363.30600 |

